BAS16LT3G, Switching Diode, 3-Pin SOT-23 BAS16LT3G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт.
на сумму 40 000 руб.
Посмотреть аналоги4
Описание
Semiconductors\Discrete Semiconductors\Switching Diodes
Выпрямительный диод с переключением слабого сигнала 0.2A 6ns 3-Pin SOT-23 T/R
Технические параметры
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOT-23 |
Pin Count | 3 |
Width | 1.4mm |
Brand | ON Semiconductor |
Configuration | Single |
Factory Pack Quantity | 10000 |
If - Forward Current | 200 mA |
Ir - Reverse Current | 1 uA |
Manufacturer | ON Semiconductor |
Mounting Style | SMD/SMT |
Package / Case | SOT-23-3 |
Packaging | Cut Tape or Reel |
Peak Reverse Voltage | 75 V |
Product | Switching Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
Product Type | Diodes-General Purpose, Power, Switching |
Recovery Time | 6 ns |
Series | BAS16L |
Subcategory | Diodes и Rectifiers |
Type | Switching Diode |
Vf - Forward Voltage | 1.25 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.2 |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Diode Capacitance (pF) | 2 |
Maximum Junction Ambient Thermal Resistance | 556 C/W |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 300 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 1.25 0.15A |
Peak Non-Repetitive Surge Current (A) | 36 |
Peak Reverse Current (uA) | 1 |
Peak Reverse Recovery Time (ns) | 6 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Техническая документация
Datasheet
pdf, 166 КБ
Datasheet BAS16LT3G
pdf, 99 КБ