ATTINY85-20SF, ATTINY85-20SF, 8bit AVR Microcontroller, ATtiny85, 20MHz, 8 kB Flash, 8-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
Кратность заказа 95 шт.
Добавить в корзину 95 шт.
на сумму 40 850 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The Microchip Technology ATTINY1616 family type, SOIC package, surface mount 8-pin AVR RISC-based 8-bit microcontroller.
Технические параметры
ADCs | 4x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATtiny85 |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x8 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | SOIC |
Pin Count | 8 |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(2x8 bit) |
RAM Size | 512 kB |
Typical Operating Supply Voltage | 5.5 V |
USB Channels | 0 |
Width | 5.4mm |
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data RAM Size | 512 B |
Data RAM Type | SRAM |
Data ROM Size | 512 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 95 |
Interface Type | I2C, SPI |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of ADC Channels | 4 |
Number of I/Os | 6 I/O |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 5.5 V |
Packaging | Tube |
Part # Aliases | ATTINY85-20SF |
Processor Series | tiny85 |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | ATTINY 85 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Tradename | ATTINY |
Unit Weight | 0.004388 oz |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Interface Type: | I2C, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 6 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Processor Series: | tiny85 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | ATtiny85 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |