12063A103JAT2A, 10nF MLCC, 25V dc V, ±5% , SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт.
на сумму 78 000 руб.
Альтернативные предложения4
Описание
Passive Components\Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages.
Технические параметры
Automotive Standard | AEC-Q200 |
Capacitance | 10nF |
Dielectric | C0G |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 1206(3216M) |
Terminal Type | SMT |
Tolerance | ±5% |
Voltage | 25V dc |
Case Style | Ceramic Chip |
Construction | SMT Chip |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Microwave Application | NO |
Mounting Style | Surface Mount |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Package / Case | 1206 |
Packaging | Tape and Reel |
Product Depth (mm) | 1.6(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 1.52(mm) |
Product Length (mm) | 3.2(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Technology | STANDARD |
Temp Coeff (Dielectric) | C0G |
Termination Style | PAD |
Tolerance (+ or -) | 5% |
Wire Form | Not Required |
Suppression Class | Class I |
Brand: | KYOCERA AVX |
Capacitance - nF: | 10 nF |
Capacitance - pF: | 10000 pF |
Capacitance: | 0.01 uF |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1206(3216 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | C0G(NP0) |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 5% |
Type: | C0G(NP0)Dielectric |
Voltage Rating DC: | 25 VDC |
Case - inch | 1206 |
Case - mm | 3216 |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 25V |
Type of capacitor | ceramic |