ASMK020X174S11, ASM Series Male MMCX to Female SMA Coaxial Cable, 200mm, RG174 Coaxial, Terminated

Фото 1/2 ASMK020X174S11, ASM Series Male MMCX to Female SMA Coaxial Cable, 200mm, RG174 Coaxial, Terminated
Изображения служат только для ознакомления,
см. техническую документацию
92 шт., срок 7 недель
5 590 руб.
от 10 шт.4 700 руб.
Добавить в корзину 1 шт. на сумму 5 590 руб.
Номенклатурный номер: 8014505283
Артикул: ASMK020X174S11
Бренд: SIRETTA

Описание

Cables & Wires\Networking & Coaxial Cables\Coaxial Cable
Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.

Технические параметры

Attenuation 1.175 dB
Capacitance 78pF/m
Characteristic Impedance 50 Ω
Coaxial Type RG174
Conductor Material Copper
Connector 1 MMCX
Connector 1 Gender Male
Connector 1 Orientation Right Angle
Connector 2 SMA
Connector 2 Gender Female
Insulation Material XLPE
Outer Diameter 2.7mm
Series ASM
Sheath Colour Black
Sheath Material PVC
Shielding Tinned Copper
Size of Strands 0.48 mm
Terminated/Unterminated Terminated
Brand: Siretta
Cable Length: 200 mm
Cable Type: RG-174
Connector A Body Style: Right Angle
Connector A Series: MMCX
Connector B Gender: Jack(Female)
Connector B Series: SMA
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Siretta
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 255 КБ
Datasheet
pdf, 1222 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.