AC320212
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 020 руб.
Добавить в корзину 1 шт.
на сумму 15 020 руб.
Описание
Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Display Development Tools
AC320212, 565 LCD Adapter Graphics Card LCD Adapter Board for DM320113, DM320209, AC320005-4, AC320005-5
The 565 LCD Adapter Graphics Card (AC320212) enables controllerless-based graphics for a large variety of Microchip starter kits.Технические параметры
Display Technology | LCD |
For Use With | DM320113, DM320209, AC320005-4, AC320005-5 |
Kit Classification | Adapter Board |
Kit Name | 565 LCD Adapter Graphics Card |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | 1-Wire |
Manufacturer: | Microchip |
Product Category: | Display Development Tools |
Product Type: | Display Development Tools |
Product: | Adapter Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AC320005-4, AC320005-5, DM320113, DM320209 |
Техническая документация
Datasheet
pdf, 244 КБ
Datasheet AC320212
pdf, 295 КБ