2147571041, 4 Way Male Micro-Fit 3.0 to 4 Way Male Micro-Fit 3.0 Wire to Board Cable, 150mm
![Фото 1/4 2147571041, 4 Way Male Micro-Fit 3.0 to 4 Way Male Micro-Fit 3.0 Wire to Board Cable, 150mm](https://static.chipdip.ru/lib/702/DOC024702495.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/702/DOC024702498.jpg)
![](https://static.chipdip.ru/lib/702/DOC024702486.jpg)
![](https://static.chipdip.ru/lib/702/DOC024702490.jpg)
1 030 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Описание
Cables & Wires\Wire to Board Cables & Ribbon Cable\Wire to Board Cables
The Molex 4 circuits micro-fit 3.0 male-to-micro-fit 3.0 male off-the-shelf (OTS) cable assembly has 150 mm length and has Tin (Sn) Plating.
Технические параметры
Connector 1 | Micro-Fit 3 |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 | Micro-Fit 3 |
Connector 2 Gender | Male |
Connector 2 Housing Gender | Female |
Connector 2 Number of Contacts | 4 |
Contact Plating | Tin |
Current Rating | 8.5 A |
Pitch | 3mm |
Series | Micro-Fit 3 |
Series Number | 214757 |
Sheath Colour | Black |
Voltage Rating | 300 V ac/dc |
Техническая документация
Datasheet
pdf, 32 КБ