CF240.01.05 (50m), chainflex CF240 Data Cable, 5 Cores, 0.14 mm², Screened, 50m, Grey PVC Sheath, 26 AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 6 недель
950 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 47 500 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Control Cable
The Igus chainflex cables from igus are designed with one message in mind, “cost down, life up”. With our TPE jacket material, we provide products that can cope with highly demanding applications adopting very high abrasion resistance whilst providing excellent protection levels when faced with harsh chemical and oil-based environments.
Технические параметры
American Wire Gauge | 26 AWG |
Armoured | No |
Cable Shape | Multicore |
Conductor Material | Copper |
Conductor Resistance | 138 Ω/km |
Cross Sectional Area | 0.14 mm² |
Current Rating | 2.5 A |
Earth Cable | No |
Fire Behaviour | Flame Retardant |
Insulation Material | TPE |
Maximum Operating Temperature | +70°C |
Minimum Bend Radius | 5 x D |
Minimum Operating Temperature | -15°C |
Number of Cores | 5 |
Oil Resistant | Yes |
Outer Diameter | 5.5mm |
Screen Type | Tinned Copper Braid |
Screened/Unscreened | Screened |
Series | chainflex CF240 |
Sheath Colour | Grey |
Sheath Material | PVC |
Voltage Rating | 300 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.