150MHz MEMS MEMS Oscillator, 4-Pin CDFN, ?5ppm, DSC1001BL2-050.0000

Фото 1/2 150MHz MEMS MEMS Oscillator, 4-Pin CDFN, ?5ppm, DSC1001BL2-050.0000
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
Кратность заказа 72 шт.
Добавить в корзину 72 шт. на сумму 30 960 руб.
Номенклатурный номер: 8014554279
Артикул: DSC1001BL2-050.0000

Описание

Passive Components\Crystals, Oscillators & Resonators\MEMS Oscillators
The Microchip silicon MEMS based CMOS family of oscillators that offers excellent jitter and stability performance over a wide range of supply voltages and temperatures.

Технические параметры

Frequency Stability ?5ppm
Maximum Output Frequency 150MHz
Mounting Type Surface Mount
Oscillator Type MEMS
Output Level CMOS
Package Type CDFN
Pin Count 4
Brand: Microchip Technology
Current Rating: 10.8 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 72
Frequency Stability: 25 PPM
Frequency: 50 MHz
Load Capacitance: 40 pF
Manufacturer: Microchip
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: CDFN-4
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1001
Subcategory: Oscillators
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT

Техническая документация