601812148, Nickel Plated Brass Full Bore, 2 Way, Ball Valve, G 1/2mm, 14bar Operating Pressure

601812148, Nickel Plated Brass Full Bore, 2 Way, Ball Valve, G 1/2mm, 14bar Operating Pressure
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7 недель
18 850 руб.
Добавить в корзину 1 шт. на сумму 18 850 руб.
Номенклатурный номер: 8014557411
Артикул: 601812148

Описание

Plumbing & Pipeline\Valves & Taps\Ball Valves
Take the pressure out of fluid control with this ball valve from IMI Norgren. By turning its handle through 90°, you can shift the ball inside to prevent or allow liquids to move through your system.

Технические параметры

Attachment Type Threaded
Ball Material Nickel Plated Brass
Body Material Nickel Plated Brass
Handle Colour Grey
Handle Material PVC Coated Steel
Handle Type Lever
Maximum Working Pressure bar 14bar
Maximum Working Pressure psi 203psi
Operating Pressure 14bar
Pipe Diameter 14mm
Safe for Use With Air, Gas, Water
Series 60 series
Thread Size 1/2mm
Thread Standard G
Type Full Bore, 2 Way

Техническая документация

Datasheet
pdf, 1183 КБ
Datasheet
pdf, 384 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.