EV_ICS-41350-FX, MEMS Evaluation Board for ICS-41350 ICS

Фото 1/3 EV_ICS-41350-FX, MEMS Evaluation Board for ICS-41350 ICS
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7 недель
15 610 руб.
Добавить в корзину 1 шт. на сумму 15 610 руб.
Альтернативные предложения2
Номенклатурный номер: 8014557988
Артикул: EV_ICS-41350-FX
Бренд: Invensense

Описание

Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Sensor Development Tools
The InvenSense simple evaluation board that allows quick evaluation of the performance of PDM MEMS microphones.

Технические параметры

Featured Device ICS-41350
For Use With ICS
Kit Classification Evaluation Board
Kit Name MEMS
ECCN EAR99
Function MEMS Omnidirectional Microphones
HTSUS 8518.10.8030
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Primary Attributes Digital Output
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Audio
Utilized IC / Part ICS-41350
Brand: TDK InvenSense
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: PDM Digital Output MEMS Microphone
Manufacturer: TDK
Operating Supply Current: 650 uA
Operating Supply Voltage: 1.62 V to 3.63 V
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ICS-41350-FX
Type: MEMS Microphone

Техническая документация

Datasheet
pdf, 361 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.