32K453-K00L5

Фото 1/2 32K453-K00L5
Изображения служат только для ознакомления,
см. техническую документацию
92 шт., срок 7-9 недель
7 290 руб.
от 10 шт.5 610 руб.
от 25 шт.5 370 руб.
от 50 шт.4 833.24 руб.
Добавить в корзину 1 шт. на сумму 7 290 руб.
Номенклатурный номер: 8005897295

Описание

Between Series Adapters

Rosenberger Between Series Adapters are inter-series RF adapters that allow for a wide range of connections between differing connector series to provide customized service to practical application and demand.

Технические параметры

Adapter Style: Straight
Body Material: Beryllium Copper
Brand: Rosenberger
Connector Type: SMA N
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Rosenberger
Maximum Frequency: 11 GHz
Orientation: Straight
Part # Aliases: 100755
Product Category: RF Adapters-Between Series
Product Type: RF Adapters-Between Series
Series: Cable Assembly
Shell Plating: Gold
Side 1 Gender: Jack(Female)
Side 1 Polarity: Normal
Side 1 RF Series: SMA
Side 2 Gender: Jack(Female)
Side 2 Polarity: Normal
Side 2 RF Series: N
Subcategory: RF Adapters
Adapter Type SMA Jack to N Jack
Adapter Type A SMA
Adapter Type B Type N
Body Orientation Straight
Gender A Jack
Gender B Jack
Impedance 50Ω
Operating Frequency 40GHz

Техническая документация

Datasheet
pdf, 190 КБ
Datasheet
pdf, 779 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.