EV40S84A

EV40S84A
Изображения служат только для ознакомления,
см. техническую документацию
27 860 руб.
Добавить в корзину 1 шт. на сумму 27 860 руб.
Номенклатурный номер: 8014586883

Описание

Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools

PAC1944 4 Ch High Side DC Power Monitor Power Management for PAC1944 for PAC1944 4 CH HIGH SIDE DC POWER

The Microchip board enables easy connection of the PAC1944 to power sources and loads for power monitoring and energy metering using on board 4mOhm high side current sensing resistors.

Технические параметры

Featured Device PAC1944
For Use With PAC1944 4 CH HIGH SIDE DC POWER MONITOR
Kit Classification Evaluation Board
Kit Name PAC1944 4 Ch High Side DC Power Monitor
Power Management Function Power Management

Техническая документация

Datasheet
pdf, 1246 КБ