ANT-8/9-IPW2-NP, ANT-8/9-IPW2-NP Whip Omni-Directional Telemetry Antenna with Type N Male Connector, ISM Band

ANT-8/9-IPW2-NP, ANT-8/9-IPW2-NP Whip Omni-Directional Telemetry Antenna with Type N Male Connector, ISM Band
Изображения служат только для ознакомления,
см. техническую документацию
88 шт., срок 7 недель
12 810 руб.
от 25 шт.9 970 руб.
Добавить в корзину 1 шт. на сумму 12 810 руб.
Номенклатурный номер: 8014587020
Артикул: ANT-8/9-IPW2-NP
Бренд: Linx Technologies

Описание

Passive Components\Antennas\Telemetry Antennas
The Linx outdoor dipole antenna is designed for use in 868 MHz and 915 MHz frequency bands for low-power, wide-area (LPWA) applications such as LoRaWAN®, Sigfox® and Wi-Fi HaLow as well as ISM and remote control applications.

Технические параметры

Antenna Directivity Omni-Directional
Antenna Mounting Type Direct
Antenna Physical Form Whip
Connector Gender Male
Connector Type Type N Male
Frequency Range 862 → 930 MHz
Gain 0.6 dBi, 1.5 dBi
Maximum Frequency 915MHz
Minimum Frequency 868MHz
Mounting Type Direct
RF Protocols ISM Band

Техническая документация

Datasheet
pdf, 1345 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.