BAS70-05, Диоды
19 руб.
Добавить в корзину 1 шт.
на сумму 19 руб.
Описание
Now Nexperia BAS70-05 - Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB
Технические параметры
Current - Average Rectified (Io) (per Diode) | 70mA(DC) |
Current - Reverse Leakage @ Vr | 10µA @ 70V |
Diode Configuration | 1 Pair Common Cathode |
Diode Type | Schottky |
Family | Diodes-Rectifiers-Arrays |
Manufacturer | NXP Semiconductors |
Mounting Type | Surface Mount |
Operating Temperature - Junction | 150°C(Max) |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Packaging | Digi-Reel® |
Part Status | Active |
Speed | Small Signal =< 200mA(Io), Any Speed |
Standard Package | 1 |
Supplier Device Package | SOT-23(TO-236AB) |
Voltage - DC Reverse (Vr) (Max) | 70V |
Voltage - Forward (Vf) (Max) @ If | 1V @ 15mA |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 844 КБ