TL062IPW
96 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
40 руб.
от 100 шт. —
28 руб.
от 500 шт. —
18.38 руб.
Добавить в корзину 2 шт.
на сумму 192 руб.
Описание
Электроэлемент
Dual Low-Power JFET-Input General-Purpose Operational Amplifier
Технические параметры
Amplifier Type | Low Power Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 70 dB |
Dual Supply Voltage | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density | 42 nV/sqrt Hz |
Factory Pack Quantity | 2000 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 1.15 mm |
Ib - Input Bias Current | 200 pA |
Length | 3 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-3.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 500 uA |
Operating Supply Voltage | 7 V to 36 V, +/-3.5 V to+/-18 V |
Package / Case | TSSOP-8 |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Series | TL062 |
Shutdown | No Shutdown |
SR - Slew Rate | 3.5 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 7 V |
Technology | BiFET |
Unit Weight | 0.001376 oz |
Vcm - Common Mode Voltage | Negative Rail+4 V to Positive Rail-4 V |
Voltage Gain dB | 75.56 dB |
Vos - Input Offset Voltage | 6 mV |
Width | 4.4 mm |
Техническая документация
Документация
pdf, 2587 КБ