HCPL-2300-000E
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
860 руб.
от 2 шт. —
770 руб.
от 10 шт. —
692 руб.
от 20 шт. —
670 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Описание
Электроэлемент
OPTOCOUPLER, LOGIC O/P; No. of Channels:1 Channel; Isolation Voltage:3.75kV; Data Rate:8Mbaud; Optocoupler Case Style:DIP; No. of Pins:8Pins; Product Range:-; SVHC:No SVHC (12-Jan-2017); Approval Bodies:CSA, IEC; Current Transfer Ratio Min:1600%; Input Current:1mA; No. of Channels:1Channels; Operating Temperature Max:85В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +85В°C; Optocoupler Output Type:Logic Gate; Output Voltage:5.25V; Output Voltage Max:18V; Test Voltage:3000V; Threshold Current If on:0.5mA
Технические параметры
Brand | Broadcom/Avago |
Data Rate | 8 Mbps |
Factory Pack Quantity | 50 |
Fall Time | 20 ns |
Height | 3.56 mm |
If - Forward Current | 1 mA |
Isolation Voltage | 3750 Vrms |
Length | 9.65 mm |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 1 Channel |
Output Current | 25 mA |
Output Type | Open Collector |
Package / Case | PDIP-8 |
Packaging | Tube |
Pd - Power Dissipation | 40 mW |
Product Category | High Speed Optocouplers |
Rise Time | 40 ns |
RoHS | Details |
Vf - Forward Voltage | 1.3 V |
Vr - Reverse Voltage | 3 V |
Width | 6.35 mm |