MMBTA92

74 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.20 руб.
от 100 шт.8.20 руб.
от 200 шт.7.25 руб.
Добавить в корзину 2 шт. на сумму 148 руб.
Номенклатурный номер: 8014708588

Описание

Электроэлемент
Small Signal Bipolar Transistor, 0.5A, 300V, PNP

Технические параметры

Current - Collector (Ic) (Max) 500mA
Current - Collector Cutoff (Max) 250nA(ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V
Family Transistors-Bipolar(BJT)-Single
Frequency - Transition 50MHz
Manufacturer Fairchild Semiconductor
Mounting Type Surface Mount
Operating Temperature -55°C ~ 150°C(TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Packaging Digi-Reel®
Part Status Active
Power - Max 350mW
Series -
Standard Package 1
Supplier Device Package SOT-23-3
Transistor Type PNP
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA
Voltage - Collector Emitter Breakdown (Max) 300V