ANT-915-NUB-SMA, ANT-915-NUB-SMA Whip Omnidirectional Telemetry Antenna with SMA Male Connector, LoRaWan

ANT-915-NUB-SMA, ANT-915-NUB-SMA Whip Omnidirectional Telemetry Antenna with SMA Male Connector, LoRaWan
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7 недель
2 460 руб.
Добавить в корзину 1 шт. на сумму 2 460 руб.
Номенклатурный номер: 8014773212
Артикул: ANT-915-NUB-SMA
Бренд: Linx Technologies

Описание

Passive Components\Antennas\Telemetry Antennas
The Linx ANT-915-NUB-ccc is an extremely compact whip-style antenna designed for sub-1 GHz and low-power, wide-area (lpwa) applications including lorawan iot remote controls and ism band applications in the 902 MHz to 930 MHz range the ANT-915-NUB-ccc is a rugged monopole antenna with a length of less than 18 mm the ANT-915-NUB ccc may be used with metallic and non-metallic enclosures the antenna connects using an sma plug (male pin) or rp-smap lug(female socket) connector.

Технические параметры

Antenna Directivity Omnidirectional
Antenna Mounting Type PCB
Antenna Physical Form Whip
Connector Gender Male
Connector Type SMA Male
Frequency Range 902 → 930 MHz
Gain 3.9dBi
Maximum Frequency 930MHz
Minimum Frequency 902MHz
Mounting Type Cable Mount
RF Protocols LoRaWan

Техническая документация

Datasheet
pdf, 1724 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.