568-0202-323F, LED Circuit Board Indicators 3mm CBI

Фото 1/2 568-0202-323F, LED Circuit Board Indicators 3mm CBI
Изображения служат только для ознакомления,
см. техническую документацию
338 шт., срок 7-9 недель
1 380 руб.
от 10 шт.950 руб.
от 100 шт.680 руб.
Добавить в корзину 1 шт. на сумму 1 380 руб.
Альтернативные предложения1
Номенклатурный номер: 8014781721
Артикул: 568-0202-323F
Бренд: Dialight

Описание

LED Quad-Level Uni-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk

Технические параметры

Base Product Number 5680202 ->
Color Green (x 2), Yellow (x 2)
Configuration 4 High
Current 2mA
ECCN EAR99
HTSUS 8541.40.2000
Lens Size 3mm, T-1
Lens Style Round with Domed Top
Lens Type Diffused, Tinted
Millicandela Rating 1.6mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole, Right Angle
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Viewing Angle 60В°
Voltage Rating 1.9V Green, 1.8V Yellow
Wavelength - Peak 565nm, 585nm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
High Brightness No
High Power No
Intensity 1.6mcd
Lead Shape Through Hole
Lead Standoff No
Lens Appearance Colored Diffused
Lens Shape Type Circular
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 20/20/75/75
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Mounting Orientation Right Angle
Number of LEDs 4
Packaging Bulk
Part Status Active
PCB changed 8
Peak Wavelength (nm) 565/565/585/585
Pin Count 8
PPAP No
Product Category Standard LED
Supplier Color Green|Yellow
Test Current (mA) 2
Type Quad-Level Uni-Color
Viewing Angle (°) 60

Техническая документация

Datasheet
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.