105020074, 105020074, Grove - LED Matrix Driver for HT16K33

Фото 1/4 105020074, 105020074, Grove - LED Matrix Driver for HT16K33
Изображения служат только для ознакомления,
см. техническую документацию
47 шт., срок 7 недель
3 220 руб.
от 10 шт.2 500 руб.
Добавить в корзину 1 шт. на сумму 3 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8014804532
Артикул: 105020074
Бренд: Seeed Studio

Описание

Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\LED Development Tools
LED Matrix is low cost and usually used to display simple numbers and images. The Grove - LED Matrix Driver is the I2C based product which allows you to control the LED matrix with our prepared and easy-to-use libraries, or you can create your own library to control it to satisfy your need

Технические параметры

Featured Device HT16K33
Kit Name Grove-LED Matrix Driver
Brand: Seeed Studio
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Seeed Studio
Operating Supply Voltage: 3.3 V/5 V
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Series: Grove
Subcategory: Development Tools
Tradename: Grove

Техническая документация

Datasheet
pdf, 1251 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.