AWSP40-12
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
94 шт., срок 7 недель
9 670 руб.
от 5 шт. —
8 420 руб.
от 25 шт. —
7 820 руб.
от 50 шт. —
7 543.96 руб.
Добавить в корзину 1 шт.
на сумму 9 670 руб.
Альтернативные предложения1
Описание
AWSP Single Output Power Supply
Triad Magnetics AWSP Single Output Power Supply is designed for a wide variety of applications where high reliability is desired. Features over-current, over-voltage, and short-circuit protection. Load regulation is 5V±1.0%, 12 and 24V ±0.50% and line regulation is ±0.50%. AC input is 85-264Vac, 47/63Hz.
Triad Magnetics AWSP Single Output Power Supply is designed for a wide variety of applications where high reliability is desired. Features over-current, over-voltage, and short-circuit protection. Load regulation is 5V±1.0%, 12 and 24V ±0.50% and line regulation is ±0.50%. AC input is 85-264Vac, 47/63Hz.
Технические параметры
Brand: | Triad Magnetics |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Industry: | Industrial |
Input Voltage: | 85 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | Triad Magnetics |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 3.3 A |
Output Power: | 40 W |
Output Voltage-Channel 1: | 12 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | AWSP40 |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 235 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.