RCD-24-0.30/VREF, Преобразователь DC/DC, Uвх 4,5-36В, Uвых 2-35ВDC, Iвых 300мА

RCD-24-0.30/VREF, Преобразователь DC/DC, Uвх 4,5-36В, Uвых 2-35ВDC, Iвых 300мА
Изображения служат только для ознакомления,
см. техническую документацию
69 шт., срок 7 недель
4 830 руб.
от 5 шт.4 320 руб.
от 10 шт.3 940 руб.
от 25 шт.3 546.60 руб.
Добавить в корзину 1 шт. на сумму 4 830 руб.
Альтернативные предложения1
Номенклатурный номер: 8014810094
Артикул: RCD-24-0.30/VREF

Описание

RCD-24 Lightline Regulated DC/DC Converters
RECOM Power RCD-24 Regulated DC/DC Converters are a step-down constant current source designed for driving high power white LEDs. With several standard output currents available (300mA, 350mA, 500mA, 600mA, 700mA, 1000mA, and 1200mA), these compact drivers can be used with a wide range of LED applications. The components feature very high efficiency, a wide input voltage range, high ambient temperature range, and two means of dimming-PWM/digital control and analog voltage dimming, both of which are independent and can be combined. These drivers are designed to be as reliable as the LEDs they are driving, even at the full operating temperature.

Технические параметры

Brand: RECOM Power
Compliance: RoHS; UL
Dimming Capability: With Dimming
Dimming: With Dimming
Efficiency: 96%
Factory Pack Quantity: Factory Pack Quantity: 39
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 VDC to 36 VDC
IP Rating: IP67
Manufacturer: RECOM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operation Mode: Constant Current(CC)
Output Current-Channel 1: 0 A to 300 mA
Output Voltage-Channel 1: 2 VDC to 35 VDC
Packaging: Tube
Part # Aliases: 19900852
Product Category: LED Power Supplies
Product Type: LED Power Supplies
Product: LED Power Supplies
Series: RCD-24
Subcategory: AC-DC Power Supply
Tradename: Lightline
Вес, г 4.51

Техническая документация

Datasheet
pdf, 334 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.