VCE20US15, Блок питания: импульсный; 20Вт; 15ВDC; 1,33А; OUT: 1; 66x33x23,4мм

VCE20US15, Блок питания: импульсный; 20Вт; 15ВDC; 1,33А; OUT: 1; 66x33x23,4мм
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7 недель
5 970 руб.
от 6 шт.4 810 руб.
Добавить в корзину 1 шт. на сумму 5 970 руб.
Номенклатурный номер: 8014811616
Артикул: VCE20US15
Бренд: XP Power

Описание

VCE20 & VCE40 20W, 40W PCB Mount AC/DC Modules
XP Power VCE20 and VCE40 PCB Mount AC/DC Modules are open-frame and encapsulated 20W and 40W power supplies. XP Power VCE20 and VCE40 feature single outputs from 3.3V DC to 48V DC and an 85V AC to 305V AC input range. These AC/DC modules meet worldwide safety standards and comply with class B for conducted and radiated emissions. These class II isolation power supplies offer designers easy integration into a wide range of industrial equipment and consumer goods.

Технические параметры

Brand: XP Power
Efficiency: 85%
Factory Pack Quantity: Factory Pack Quantity: 6
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 305 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 1.33 A
Output Power: 20 W
Output Voltage-Channel 1: 15 VDC
Packaging: Tray
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: VCE20
Subcategory: AC-DC Power Supply
Вес, г 90.28

Техническая документация

Datasheet
pdf, 831 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.