IRF7307
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
от 2 шт. —
200 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Электроэлемент
MOSFET, N & P CH, 20V, 5.2A, SOIC-8; Transistor Polarity:N and P Channel; Continuous Drain Current Id:5.2A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.05ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:700mV; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Channel Mode | Enhancement |
Drain-Source On-Volt | 20(V) |
Gate-Source Voltage (Max) | ±12(V) |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 8 |
Polarity | N/P |
Power Dissipation | 2(W) |
Rad Hardened | No |
Type | Power MOSFET |
Automotive | No |
Channel Type | NIP |
Configuration | Dual Dual Drain |
Maximum Continuous Drain Current - (A) | 4.7@P ChannelI5.7@N Channel |
Maximum Drain Source Resistance - (mOhm) | 50@4.5V@N ChannelI90@4.5V@P Channel |
Maximum Drain Source Voltage - (V) | 20 |
Maximum Gate Source Voltage - (V) | ??12 |
Maximum Power Dissipation - (mW) | 2000 |
Military | No |
Number of Elements per Chip | 2 |
Operating Temperature - (??C) | -55~150 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Gate Charge @ Vgs - (nC) | 20(Max)@4.5V@N ChannelI22(Max)@4.5V@P Channel |
Typical Input Capacitance @ Vds - (pF) | 660@15V@N ChannelI610@15V@P Channel |
Техническая документация
Datasheet IRF7307TRPBF
pdf, 282 КБ
IRF7307 Datasheet
pdf, 194 КБ