CDBQR54-HF
180 руб.
от 2 шт. —
110 руб.
от 10 шт. —
69 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Номенклатурный номер: 8014823051
Бренд: Comchip Technology
Описание
Электроэлемент
2uA@25V 30V 1V@100mA 200mA SOD-923F Schottky Barrier Diodes (SBD)
Технические параметры
Automotive | No |
Maximum Continuous Forward Current - (A) | 0.2 |
Maximum Power Dissipation - (mW) | 125 |
Military | No |
Operating Temperature - (??C) | -65~125 |
Packaging | Tape and Reel |
Peak Forward Voltage - (V) | 1@0.1A |
Peak Non-Repetitive Surge Current - (A) | 0.6 |
Peak Reverse Current - (uA) | 2@25V |
Peak Reverse Recovery Time - (ns) | 5 |
Peak Reverse Repetitive Voltage - (V) | 30 |
Pin Count | 2 |
Standard Package Name | SOD-923F |
Supplier Package | SOD-923F |
Base Product Number | CDBQR54 -> |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz |
Current - Average Rectified (Io) | 200mA |
Current - Reverse Leakage @ Vr | 2ВµA @ 25V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | 125В°C (Max) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0402 (1005 Metric) |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 5ns |
RoHS Status | ROHS3 Compliant |
Speed | Small Signal = |
Supplier Device Package | 0402/SOD-923F |
Voltage - DC Reverse (Vr) (Max) | 30V |
Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |