MC1458IDT, Операционный усилитель; 1МГц; Каналы: 2; SO8; 5-30/±2,5-15ВDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
443 шт., срок 7 недель
180 руб.
от 10 шт. —
110 руб.
от 30 шт. —
92 руб.
от 100 шт. —
76.83 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Альтернативные предложения1
Описание
Dual 30nA 1MHz SOIC-8 Operational Amplifier ROHS
Технические параметры
-3db Bandwidth | - |
Current - Input Bias(Ib) | 30nA |
Gain Bandwidth Product(GBP) | 1MHz |
Number of Circuits | Dual |
Operating Temperature | -40℃~+105℃ |
Output Current | 25mA |
Amplifier Type | Dual Operational |
Input Offset Current | 300nA |
Input Voltage Range | ±22(Maximum)V |
Maximum Input Voltage | ±22 V |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Offset Voltage | 6mV |
Output Type | Swing |
Package Type | SO |
Pin Count | 8 |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±22V |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 45nV/√Hz |
Typical Slew Rate | 0.8V/µs |
Typical Voltage Gain | 200 V/mV |
Width | 4mm |
Диапазон Напряжения Питания | 5В до 40В, ±2.5В до±20В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 105°C |
Минимальная Рабочая Температура | -40°C |
Полоса Пропускания | 1МГц |
Скорость Нарастания | 0.8В/мкс |
Стиль Корпуса Усилителя | SOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
3 dB Bandwidth: | 14 kHz |
Amplifier Type: | Dual Operational Amplifier |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 70 dB |
en - Input Voltage Noise Density: | 45 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 800 nA |
Input Type: | Differential |
Ios - Input Offset Current: | 300 nA |
Manufacturer: | STMicroelectronics |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.3 mA |
Output Current per Channel: | 20 mA |
Package / Case: | SOIC-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 77 dB |
Series: | MC1458 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 800 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 22 V |
Supply Voltage - Min: | -22 V |
Technology: | Bipolar |
THD plus Noise: | 0.02% |
Vos - Input Offset Voltage: | 1 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum Input Bias Current (uA) | 0.5@±15V |
Maximum Input Offset Current (uA) | 0.2@±15V |
Maximum Input Offset Voltage (mV) | 5@±15V |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 300 |
Maximum Quiescent Current (mA) | 5@±15V |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | Bipolar |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SO N |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Input Noise Voltage Density (nV/rtHz) | 45@±15V |
Typical Slew Rate (V/us) | 0.8@±15V |
Typical Voltage Gain (dB) | 106.02 |
Вес, г | 0.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.