CFM202S240B, Преобразователь: AC/DC; 200Вт; 90-264ВAC; 24ВDC; Iвых: 6,25А; 93%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7 недель
17 610 руб.
Добавить в корзину 1 шт.
на сумму 17 610 руб.
Альтернативные предложения1
Описание
CFM202S 200W Open-Frame AC-DC Modules
Cincon CFM202S 200W Open-Frame AC-DC Modules offer a 12V to 56V output voltage range, 90V AC to 264V AC input range, and up to 94% efficiency rating. The CFM202S series features a 2" x 4" compact size and multiple protections, including continuous short circuit, overvoltage, and overtemperature. Cincon CFM202S 200W Open Frame AC-DC Modules meet IEC/EN/UL 62368-1 and IEC/EN 60335-1 approval safety standards.
Cincon CFM202S 200W Open-Frame AC-DC Modules offer a 12V to 56V output voltage range, 90V AC to 264V AC input range, and up to 94% efficiency rating. The CFM202S series features a 2" x 4" compact size and multiple protections, including continuous short circuit, overvoltage, and overtemperature. Cincon CFM202S 200W Open Frame AC-DC Modules meet IEC/EN/UL 62368-1 and IEC/EN 60335-1 approval safety standards.
Технические параметры
Brand: | Cincon |
Industry: | Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 90 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Output Current-Channel 1: | 6.25 A |
Output Power: | 200 W |
Output Voltage-Channel 1: | 24 VDC |
Product Category: | AC/DC Power Modules |
Product Type: | AC-DC Power Modules |
Series: | CFM202S |
Subcategory: | AC-DC Power Supply |
Вес, г | 238.7 |
Техническая документация
Datasheet
pdf, 584 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.