1005-572, DCM1500 Clamp Meter, 1500A dc, Max Current 1500A ac CAT IV
![Фото 1/3 1005-572, DCM1500 Clamp Meter, 1500A dc, Max Current 1500A ac CAT IV](https://static.chipdip.ru/lib/724/DOC021724217.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/168/DOC035168736.jpg)
![](https://static.chipdip.ru/lib/139/DOC038139664.jpg)
4 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
126 200 руб.
Добавить в корзину 1 шт.
на сумму 126 200 руб.
Описание
Test & Measurement\Electrical Test & Measurement\Clamp Meters
The DCM1500 Measures up to 1500 A ac or dc and it offers 750 Vac and 1000 Vdc ranges making it ideal for use in the installation, maintenance, monitoring or checking of large ac or dc electrical systems and equipment.
Технические параметры
Absolute Maximum AC Current Measurement | 1.5kA ac |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum DC Current Measurement | 1.5kA dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 400Ω |
Absolute Maximum Temperature Measurement | +50°C |
AC Current Measurement Resolution | 100mA |
AC Voltage Measurement Resolution | 100mV |
Battery Life | 100 h |
Battery Type | Alkaline |
Best AC Current Accuracy | ±(1.5%rdg+5dgts) |
Best AC Voltage Accuracy | ±(1.5%rdg+5dgts) |
Best DC Current Accuracy | ±(1%rdg+3dgts) |
Best DC Voltage Accuracy | ±(0.7%rdg+2dgts) |
Best Resistance Measurement Accuracy | ±1%±3 Digits |
Best Temperature Measurement Accuracy | >80% |
Clamp Meter Type | AC/DC Clamp Meter |
DC Current Measurement Resolution | 100mA |
DC Voltage Measurement Resolution | 100mV |
Display Type | LCD |
Functions Measured | AC Current, DC Current |
Jaw Capacity Busbars | 51mm |
Maximum Conductor Size | 51mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number | DCM1500 |
Power Source | Battery |
Resistance Measurement Resolution | 100mΩ |
Safety Category | CAT IV 600 V |
Safety Category Level | CAT IV |
Safety Category Voltage | 600V |
True RMS | Yes |
Weight | 524g |
Width | 105mm |
Calibrated | UKAS |
Вес, г | 816 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.