CL21B105MBFNNNE, Конденсатор: керамический; MLCC; 1мкФ; 50ВDC; X7R; ±20%; SMD; 0805
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10950 шт., срок 7 недель
4 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 200 руб.
Альтернативные предложения2
Описание
CL MLCC Standard Normal Capacitors
Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.
Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.
Технические параметры
кол-во в упаковке | 4000 |
корпус | SMD080520X125MM |
Brand: | Samsung Electro-Mechanics |
Capacitance - nF: | 1000 nF |
Capacitance: | 1 uF |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Samsung Electro-Mechanics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0805(2012 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | Automotive MLCCs |
Series: | CL-Standard |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | Multilayer Ceramic Capacitor |
Voltage Rating DC: | 50 VDC |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 5658 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.