EC21A1520407, Энкодер поворотный с выводами
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1149 шт., срок 7 недель
620 руб.
от 10 шт. —
430 руб.
от 60 шт. —
349 руб.
от 120 шт. —
306.09 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Альтернативные предложения1
Описание
EC21A Ring-Type Encoders
Alps Alpine EC21A Ring-Type Encoders feature a 10mA, 5V DC electrical rating and a two-phase A and B output signal. These encoders offer 100MΩ 250V DC insulation resistance with an available 9/18 or 15/30 pulse/detent count. Alps Alpine EC21A Encoders measure 21.6mm x 21.6mm x 4mm while the actuators measure 15mm in length. Alps Alpine EC21A Ring-Type Encoders withstand 50.000 life cycles and can operate in temperatures ranging from -40°C to +85°C.
Alps Alpine EC21A Ring-Type Encoders feature a 10mA, 5V DC electrical rating and a two-phase A and B output signal. These encoders offer 100MΩ 250V DC insulation resistance with an available 9/18 or 15/30 pulse/detent count. Alps Alpine EC21A Encoders measure 21.6mm x 21.6mm x 4mm while the actuators measure 15mm in length. Alps Alpine EC21A Ring-Type Encoders withstand 50.000 life cycles and can operate in temperatures ranging from -40°C to +85°C.
Технические параметры
Brand: | Alps Alpine |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Life: | 50000 Cycles |
Manufacturer: | Alps Alpine |
Mounting Style: | PCB Mount |
Number of Channels: | 2 Channel |
Number of Detents: | 30 Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Ring Encoders |
Resolution: | 15 PPR |
Series: | EC21A |
Shaft Type: | Ring |
Subcategory: | Encoders |
Technology: | Mechanical |
Termination Style: | PC Pin |
Type: | Incremental |
With Switch: | Without Switch |
Вес, г | 3.39 |
Техническая документация
Datasheet
pdf, 562 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.