NJM7805DL1A-TE1, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V

Фото 1/4 NJM7805DL1A-TE1, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V
Изображения служат только для ознакомления,
см. техническую документацию
6510 шт., срок 7 недель
160 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 1 600 руб.
Альтернативные предложения2
Номенклатурный номер: 8016038730
Артикул: NJM7805DL1A-TE1
Бренд: Nisshinbo

Описание

Semiconductors\Power Management ICs\Voltage Regulators
The New Japan Radio 3 terminal positive voltage regulator is constructed using the new JRC planar epitaxial process and they employ internal current limiting, thermal shutdown and safe area compensation making them essentially indestructible.

Технические параметры

Line Regulation 100 mV
Load Regulation 100 mV
Maximum Output Current 1.5A
Number of Outputs 1
Output Voltage 5 V
Regulator Type Linear Voltage
Brand: Nisshinbo
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 25 V
Input Voltage, Min: 7 V
Line Regulation: 100 mV
Load Regulation: 100 mV
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1.5 A
Output Type: Fixed
Output Voltage: 5 V
Package / Case: TO-252
Pd - Power Dissipation: 1000 mW
Polarity: Positive
Product Category: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Quiescent Current: 4.2 mA
Series: NJM7x
Subcategory: PMIC-Power Management ICs
Tradename: NJM7805
Maximum Input Voltage 35 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Output Type Fixed
Package Type TO-252
Pin Count 3
Polarity Positive
Power Rating 1W
Quiescent Current 4.2mA
Width 6.04mm

Техническая документация

Datasheet
pdf, 277 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 288 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.