STM32F107RCT7, 32bit ARM Cortex M3 Microcontroller, STM32F1, 72MHz, 256 kB Flash, 64-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
876 шт., срок 6 недель
2 220 руб.
Добавить в корзину 1 шт.
на сумму 2 220 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
STMicroelectronics STM32F105/107 processors with Cortex M3 core have speeds up to 72 MHz. The STM32 series consists of ARM based 32bit MCUs with 16-bit timers, CANs, ADCs, USB 2.
Технические параметры
ADCs | 16x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | STM32F1 |
Instruction Set Architecture | RISC |
Maximum Frequency | 72MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 0 |
Number of USART Channels | 5 |
Package Type | LQFP |
Pin Count | 64 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(16 bit) |
RAM Size | 64 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 1 x OTG |
Width | 10mm |
Техническая документация
Datasheet
pdf, 2108 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.