ADUM1402ARWZ-RL, Четырехканальный цифровой изолятор [SO-16W]
см. техническую документацию
Описание
ADUM1402 is a quad-channel digital isolator. It is based on Analog Devices, Inc., icoupler® technology. This isolator component provide outstanding performance characteristics superior to alternatives, such as optocoupler device. This isolator provide four independent isolation channels in a variety of channel configurations and data rates. It is mainly used in application such as general-purpose multichannel isolation, SPI interface and data converter isolation, RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, automotive systems. This isolator is approved by UL recognition: 2500V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak, TÜV approval: IEC/EN/UL/CSA 61010-1.
• Made of high speed CMOS and monolithic air core transformer technology
• Qualified for automotive applications
• Low power operation, bidirectional communication
• 3V/5V level translation, high temperature operation is 125°C
• Output enable function, high common-mode transient immunity is >25kV/µs
• Number of inputs in VDD1 side is 2, number of inputs in VDD2 side is 2
• Maximum data rate is 1Mbps, operating temperature range is -40°C to +105°C
• Maximum propagation delay is 100ns (at 5V)
• Maximum pulse width distortion is 40ns
• Packaging style is 16-lead WSOIC
Технические параметры
Data Rate | 1Mbps |
Features | Unidirectional |
Inputs - Side 1/Side 2 | 2/2 |
Isolated Power | No |
Isolation Voltage | 2500Vrms |
Number Of Channels | 4 |
Operating Supply Voltage | 2.7V ~ 5.5V |
Technology | Magnetic Coupling |
Type | General Purpose |
Вес, г | 1.5 |