HCPL-0720
2 670 руб.
от 2 шт. —
2 490 руб.
от 5 шт. —
2 370 руб.
от 6 шт. —
2 291.25 руб.
Добавить в корзину 1 шт.
на сумму 2 670 руб.
Описание
Электроэлемент
OPTOCOUPLER, SMD, LOGIC O/P; No. of Channels:1 Channel; Optocoupler Case Style:SOIC; No. of Pins:8Pins; Isolation Voltage:3.75kV; Product Range:-; SVHC:No SVHC (12-Jan-2017); CMR:10000V/Вµs; External Depth:3.2mm; External Length / Height:5.8mm; External Width:5.08mm; Input Current:10ВµA; No. of Channels:1Channels; Operating Temperature Max:70В°C; Operating Temperature Min:0В°C; Operating Temperature Range:0В°C to +70В°C; Optocoupler Output Type:Gate Drive; Output Voltage:5V; Output Voltage Max:6V
Технические параметры
Common Mode Transient Immunity (Min) | 10kV/Вµs |
Current - DC Forward (If) (Max) | - |
Current - Output / Channel | 10mA |
Data Rate | 25MBd |
Input Type | Logic |
Inputs - Side 1/Side 2 | 1/0 |
Manufacturer | Broadcom Limited |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Push-Pull, Totem Pole |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns |
Rise / Fall Time (Typ) | 9ns, 8ns |
Series | - |
Supplier Device Package | 8-SO |
Voltage - Forward (Vf) (Typ) | - |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 4.5V ~ 5.5V |