OP284TRZ-EP
5 070 руб.
Добавить в корзину 1 шт.
на сумму 5 070 руб.
Описание
Электроэлемент
Op Amp Dual Precision Amplifier R-R I/O В±18V/36V 8-Pin SOIC N T/R
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.45@5V |
Maximum Input Offset Current - (uA) | 0.05@5V |
Maximum Input Offset Voltage - (mV) | 0.125@5V |
Maximum Supply Current - (mA) | 2.9@5V@-55C to 125C |
Military | No |
Operating Temperature - (??C) | -55~125 |
Packaging | Tape and Reel |
Pin Count | 8 |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Gain Bandwidth Product - (MHz) | 3.25 |
Typical Slew Rate - (V/us) | 2.4@5V |
Техническая документация
Документация
pdf, 245 КБ