MPX5700DP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 790 руб.
Кратность заказа 20 шт.
Добавить в корзину 20 шт.
на сумму 135 800 руб.
Альтернативные предложения1
Описание
Semiconductors\Sensor ICs\Pressure Sensor ICs
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Технические параметры
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 4.7 V |
Maximum Overload Pressure | 2000kPa |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0.2 V |
Mounting Type | PCB Mount |
Pin Count | 6 |
Sensor Type | Differential Pressure Sensors |
Accuracy: | 2.5% |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Pressure: | 102 psi |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Output Voltage: | 4.7 V |
Package / Case: | Unibody-6 |
Packaging: | Tray |
Part # Aliases: | 935313712117 |
Port Size: | 4.93 mm |
Port Type: | Dual Radial Barbed |
Pressure Type: | Differential |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Series: | MPX5700 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Mounting | Through Hole |
Operating Supply Voltage (Max) | 5.25(V) |
Operating Supply Voltage (Min) | 4.75(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Output Voltage Range | 0.2 to 4.7(V) |
Overload Pressure (Max) | 2800KPa |
Package Type | Case 867C-05 |
Packaging | Tray |
Pressure Range | 0KPA TO 700KPA |
Rad Hardened | No |
Type | Differential |
Техническая документация
Datasheet
pdf, 195 КБ
Datasheet
pdf, 159 КБ
Datasheet
pdf, 198 КБ
Датчики давления MOTOROLA
pdf, 140 КБ