ATTINY85V-10PU, ATTINY85V-10PU, 8bit AVR Microcontroller, ATtiny85, 10MHz, 8 kB Flash, 8-Pin PDIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
790 руб.
Кратность заказа 5 шт.
от 100 шт. —
615 руб.
Добавить в корзину 5 шт.
на сумму 3 950 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The Microchip ATtiny85 8-bit microcontroller is based AVR® RISC architecture. It operates on 1.8V to 5.
Технические параметры
ADCs | 4x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATtiny85 |
Instruction Set Architecture | RISC |
Maximum Frequency | 10MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | PDIP |
Pin Count | 8 |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6 Channel) |
RAM Size | 512 B |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 7.112mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Interface Type: | USI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 10 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 6 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Processor Series: | tinyAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | ATtiny85 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2582 КБ
Datasheet ATtiny25-ATtiny45-ATtiny85
pdf, 3757 КБ
Datasheet ATtiny861A-PU
pdf, 584 КБ