CBC2518T100M
22 шт. со склада г.Москва, срок 6-7 дней
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
62 руб.
от 10 шт. —
52 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Альтернативные предложения4
Описание
Электроэлемент
POWER INDUCTOR, 10UH, 480MA, 20%; Inductance:10ВµH; DC Resistance Max:0.36ohm; Self Resonant Frequency:30MHz; DC Current Rating:480mA; Inductor Case / Package:1007 ^2518 Metric]; Product Range:CB Serie 18J0833
Технические параметры
Case Size | 1007 |
Core Material | Ferrite |
DC Current | 680(mA) |
DC Resistance | 0.468(ohm) |
Failure Rate | Not Required |
Inductance | 10(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 105C |
Packaging | Tape and Reel |
Product Depth (mm) | 2(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 2(mm) |
Product Length (mm) | 2.7(mm) |
Rad Hardened | No |
Self Resonant Frequency | 30(MHz) |
Technology | Wirewound |
Test Frequency | 2.52(MHz) |
Tolerance (+ or -) | 20% |
Type | Power Chip |
Current - Saturation (Isat) | 480mA |
Current Rating (Amps) | 680mA |
DC Resistance (DCR) | 468mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 30MHz |
Height - Seated (Max) | 0.079"" (2.00mm) |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 2.52MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1007 (2518 Metric) |
RoHS Status | ROHS3 Compliant |
Series | CB, C Type -> |
Shielding | Unshielded |
Size / Dimension | 0.098"" L x 0.071"" W (2.50mm x 1.80mm) |
Supplier Device Package | 1007 (2518 Metric) |
Tolerance | В±20% |
Maximum DC Current | 480mA |
Maximum DC Resistance | 468mО© |
кол-во в упаковке | 2000 |
Rated Current | 375mA |
Ratings | - |
Saturation Current (Isat) | 480mA |
Техническая документация
Datasheet CBC2518T100M
pdf, 169 КБ
Документация
pdf, 278 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.