TIM 3.5-2412SM, Преобразователь: DC/DC; 3,5Вт; Uвх: 18-36В; 12ВDC; Iвых: 292мА; SMD

TIM 3.5-2412SM, Преобразователь: DC/DC; 3,5Вт; Uвх: 18-36В; 12ВDC; Iвых: 292мА; SMD
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7 недель
10 890 руб.
от 5 шт.9 300 руб.
от 30 шт.8 580 руб.
Добавить в корзину 1 шт. на сумму 10 890 руб.
Номенклатурный номер: 8016679693
Артикул: TIM 3.5-2412SM
Бренд: Traco Power

Описание

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance to highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. The TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000V AC with a very low leakage current of <5µA for 2XMOPP compliance.

Технические параметры

Brand: TRACO Power
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Medical
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 5 kV
Manufacturer: TRACO Power
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 292 mA
Output Power: 3.5 W
Output Voltage-Channel 1: 12 V
Package / Case: SMD-16
Packaging: Tube
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: TIM 3.5SM
Subcategory: DC-DC Converter
Вес, г 6.55

Техническая документация

Datasheet
pdf, 919 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.