TPS61222DCKT, SC70 6/I°/TINY LOW INPUT VOLTAGE BOOST CONVERTER

Фото 1/3 TPS61222DCKT, SC70 6/I°/TINY LOW INPUT VOLTAGE BOOST CONVERTER
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.280 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8017538201
Артикул: TPS61222DCKT
Бренд: Texas Instruments

Описание

boost converterType Fixed 5V 700mV~5.5V 200mA SC-70-6(SOT-363) DC-DC Converters ROHS

Технические параметры

Function boost converterType
Input Voltage 700mV~5.5V
Number of Outputs 1
Operating Temperature -40℃~+125℃@(TJ)
Output Current (Max) 200mA
Output Type Fixed
Output Voltage 5V
Switch tube (built-in/external) 内置
Switching Frequency 2MHz
Synchronous Rectification Yes
Topology Boost
Efficiency 95%
Line Regulation 0.5%
Load Regulation 0.5%
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Current 400mA
Maximum Output Voltage 5.13 V
Maximum Switching Frequency 2000 kHz
Minimum Input Voltage 0.7 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 4.82 V
Mounting Type Surface Mount
Package Type SC-70
Pin Count 6
Regulator Function Step Up
Switching Regulator Yes
Width 1.4mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 750
Input Voltage, Max: 5.5 V
Input Voltage, Min: 700 mV
Input Voltage: 700 mV to 5.5 V
Load Regulation: 0.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 uA
Output Current: 400 mA
Output Voltage: 5 V
Package / Case: SC70-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 mA
Series: TPS61222
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2 MHz
Topology: Boost
Type: Voltage Converter
Вес, г 0.4

Техническая документация

Datasheet TPS61222DCKR
pdf, 1598 КБ