FN2070-6-07, Power Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC Wire Lead Chassis Mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 7-9 недель
10 350 руб.
Мин. кол-во для заказа 4 шт.
от 12 шт. —
9 970 руб.
Добавить в корзину 4 шт.
на сумму 41 400 руб.
Альтернативные предложения1
Описание
Passives > Circuit Protection > Power Line Filter
Schaffner's FN2070 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour.
Технические параметры
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Filter Type: | 1-Phase Two-Stage Filter |
Leakage Current: | 660 uA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 400 Hz |
Packaging: | Tray |
Part # Aliases: | 800624 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN2070 |
Subcategory: | Power Condition |
Termination Style: | Wire |
Voltage Rating: | 250 VAC |
Automotive | No |
Capacitance Value (uF) | 1 |
ECCN (US) | EAR99 |
Inductance (mH) | 7.8 |
Maximum Current Rating (A) | 6 |
Maximum Leakage Current (mA) | 0.66 |
Maximum Operating Temperature (°C) | 100 |
Maximum Voltage Rating | 250VAC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Chassis Mount |
Number of Phases | 1 |
Part Status | Unconfirmed |
PPAP | No |
Termination | Wire Lead |
Type | Multi-Stage EMI |
Capacitance | 1 μF, 4.7nF |
Inductance | 7.8 mH |
Leakage Current | 0.734 mA |
Maximum Current Rating | 6A |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Chassis Mount |
Number of Stages | Two Stage |
Operating Frequency | 400Hz |
Power Loss | 3.2W |
Resistance | 220kΩ |
Series | FN2070 |
Termination Style | Wire Lead |
Техническая документация
Datasheet
pdf, 1368 КБ
Datasheet
pdf, 1359 КБ
Datasheet FN2410-45-33
pdf, 264 КБ
Datasheet FN2410-45-33
pdf, 76 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.