XB3-24AUT-J, Модуль: RF; u.FL; XBee; 2,4ГГц; I2C,SPI,UART; -103дБм; 8дБм; THT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 7 недель
8 600 руб.
от 5 шт. —
7 320 руб.
от 25 шт. —
6 480 руб.
Добавить в корзину 1 шт.
на сумму 8 600 руб.
Альтернативные предложения1
Описание
Embedded and IoT systems\Communication modules\RF modules\Semiconductors
XBee® 3 Zigbee 3.0 ModulesDIGI XBee ® 3 Zigbee 3.0 Modules accelerate time to market for designers, OEMs, and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. These modules feature a faster time to deployment and also offer the flexibility to switch between multiple wireless protocols and frequencies as needed. The XBee 3 modules offer a fully interoperable ecosystem that covers various market verticals including smart energy, building automation, intelligent lighting, and digital health. These modules can be easily configured and controlled from a simple and central platform using the Digi Remote Manager ®. The XBee 3 modules are protected against new and evolving cyber threats using the built-in Digi TrustFence ® security, data privacy, and identity features. These modules are programmed for DigiMesh or 802.15.4 and feature a 13mm x 19mm micro form factor that allows for more compact and portable applications.
Технические параметры
Ciphering | AES128, AES256 |
Communictions protocol | DigiMesh, IEEE 802.15.4, ZigBee |
Frequency | 2.4GHz |
Kind of antenna | u.FL |
Kind of module | XBee |
Manufacturer | DIGI INTERNATIONAL |
Mounting | THT |
Operating temperature | -40…85°C |
Receiver sensitivity | -103dBm |
Transmitter output power | 8dBm |
TX/RX supply current | 135/17mA |
Type of communications module | RF |
Antenna Connector Type: | u.FL |
Brand: | DIGI |
Data Rate: | 250 kb/s |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Frequency: | 2.4 GHz |
Interface Type: | I2C, SPI, UART |
Manufacturer: | DIGI |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Output Power: | 8 dBm |
Packaging: | Tray |
Product Category: | Zigbee Modules-802.15.4 |
Product Type: | Zigbee Modules |
Range: | 200 ft, 4000 ft |
Sensitivity: | -103 dBm |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 17 mA |
Supply Current Transmitting: | 135 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.1 V |
Вес, г | 3.04 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.