MCP6002-I/MS, Микросхема 2х ОУ 1МГц 1.8В MSOP8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 10 шт. —
180 руб.
от 30 шт. —
151 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Dual 1pA 1MHz MSOP-8 Operational Amplifier ROHS
Технические параметры
-3db Bandwidth | - |
Current - Input Bias(Ib) | 1pA |
Gain Bandwidth Product(GBP) | 1MHz |
Number of Circuits | Dual |
Operating Temperature | -40℃~+85℃ |
Output Current | 23mA |
Output Type | - |
Rail to Rail | - |
Amplifier Type | General Purpose |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | MSOP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 28nV/√Hz |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Slew Rate | 0.6V/µs |
Typical Voltage Gain | 112 dB |
Width | 3mm |
Common Mode Rejection Ratio | 60(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 4.5(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Packaging | Rail/Tube |
Power Supply Rejection Ratio | 86(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.6(V/us) |
Technology | CMOS |
Type | LOW POWER AMPLIFIER |
Unity Gain Bandwidth Product | 1 |
Voltage Gain in dB | 112(dB) |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 909 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1091 КБ
Datasheet MCP6001/1R/1U/2/4
pdf, 775 КБ