AUIRF7343QTR, Транзистор N/P-МОП, полевой, HEXFET, 55/-55В, 4,7/-3,4А, 4,7Вт
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
860 руб.
от 10 шт. —
750 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Описание
55V 50mΩ@4.7A,10V 2W 1V@250uA NChannel+PChannel SO-8 MOSFETs ROHS
Технические параметры
Continuous Drain Current (Id) | 4.7A;3.4A |
Drain Source On Resistance (RDS(on)@Vgs,Id) | 50mΩ@4.7A, 10V |
Drain Source Voltage (Vdss) | 55V |
Gate Threshold Voltage (Vgs(th)@Id) | 1V@250uA |
Input Capacitance (Ciss@Vds) | 740pF@25V |
Operating Temperature | -55℃~+150℃@(Tj) |
Power Dissipation (Pd) | 2W |
Reverse Transfer Capacitance (Crss@Vds) | - |
Total Gate Charge (Qg@Vgs) | 36nC@10V |
Type | NChannel+PChannel |
Channel Type | N, P |
Maximum Continuous Drain Current | 4 A |
Maximum Drain Source Voltage | 55 V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Automotive | Yes |
Channel Mode | Enhancement |
Configuration | Dual Dual Drain |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Material | Si |
Maximum Continuous Drain Current (A) | 4.7@N Channel|3.4@P Channel |
Maximum Drain Source Resistance (mOhm) | 50@10V@N Channel|105@10V@P Channel |
Maximum Drain Source Voltage (V) | 55 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 2000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Obsolete |
PCB changed | 8 |
PPAP | Unknown |
Process Technology | HEXFET |
Product Category | Power MOSFET |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Automotive |
Typical Fall Time (ns) | 13@N Channel|22@P Channel |
Typical Gate Charge @ 10V (nC) | 24@N Channel|26@P Channel |
Typical Gate Charge @ Vgs (nC) | 24@10V@N Channel|26@10V@P Channel |
Typical Input Capacitance @ Vds (pF) | 740@10V@N Channel|690@10V@P Channel |
Typical Rise Time (ns) | 3.2@N Channel|10@P Channel |
Typical Turn-Off Delay Time (ns) | 32@N Channel|43@P Channel |
Typical Turn-On Delay Time (ns) | 8.3@N Channel|14@P Channel |
Вес, г | 0.16 |