BTB12-600SWRG, Симистор, 600В, 12А, TO220AB, Igt: 10мА, logic level

Фото 1/4 BTB12-600SWRG, Симистор, 600В, 12А, TO220AB, Igt: 10мА, logic level
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7 недель
290 руб.
от 10 шт.200 руб.
от 30 шт.174 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Альтернативные предложения2
Номенклатурный номер: 8017544609
Артикул: BTB12-600SWRG
Бренд: STMicroelectronics

Описание

Описание Симистор, 600В, 12А, TO220AB, Igt: 10мА, logic level Характеристики
Категория Диод
Тип тринисторы
Вид симистор

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.30.00.80
Maximum Rate of Rise of Off-State Voltage (V/us) 40(Min)
Maximum Rate of Rise of On-State Current (A/us) 50
Maximum Gate Trigger Voltage (V) 1.3
Maximum Gate Trigger Current (mA) 10
Surge Current Rating (A) 126
Maximum Holding Current (mA) 15
Repetitive Peak Reverse Voltage (V) 600
Peak On-State Voltage (V) 1.55@17A
Repetitive Peak Forward Blocking Voltage (V) 600
RMS On-State Current (A) 12
Repetitive Peak Off-State Current (mA) 0.005
AC Switch Yes
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Packaging Tube
Automotive No
Pin Count 3
Standard Package Name TO-220
Supplier Package TO-220AB
Military No
Mounting Through Hole
Package Height 9.15(Max)
Package Length 10.4(Max)
Package Width 4.6(Max)
PCB changed 3
Tab Tab
Lead Shape Through Hole
Brand: STMicroelectronics
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Gate Trigger Current - Igt: 10 mA
Gate Trigger Voltage - Vgt: 1.3 V
Holding Current Ih Max: 15 mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Non Repetitive On-State Current: 126 A
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 1.55 V
Package / Case: TO-220-3
Packaging: Tube
Product Category: Triacs
Product Type: Triacs
Rated Repetitive Off-State Voltage VDRM: 600 V
Series: BTB12
Subcategory: Thyristors
Tradename: Snubberless
Вес, г 2

Техническая документация

Datasheet
pdf, 247 КБ
Datasheet
pdf, 237 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.