DTSA-62R-V, 6.2mm 3.85mm Round Button 50mA Lying 6.2mm SPST 12V Plugin Tactile Switches

DTSA-62R-V, 6.2mm 3.85mm Round Button 50mA Lying 6.2mm SPST 12V Plugin Tactile Switches
Изображения служат только для ознакомления,
см. техническую документацию
345 шт., срок 7 недель
41 руб.
Кратность заказа 5 шт.
от 50 шт.26 руб.
от 150 шт.22 руб.
Добавить в корзину 5 шт. на сумму 205 руб.
Альтернативные предложения1
Номенклатурный номер: 8017567990
Артикул: DTSA-62R-V

Описание

DTSA-6 Tactile Switches

Diptronics DTSA-6 Tactile Switches are right-angle tactile switches offering a variety of actuator lengths, optional ground pin, and cap options. Diptronics DTSA-6 features a 50mA, 12V DC contact rating, and 100mΩ maximum contact resistance. These tact switches operate over a -25°C to +70°C operating temperature range and are ideal for various applications, including audio and office automation equipment.

Технические параметры

Actuator: Round
Brand: Diptronics
Cap Color: Red
Color: Red
Contact Form: SPDT
Contact Plating: Silver
Current Rating: 50 mA
Factory Pack Quantity: Factory Pack Quantity: 500
Ground Terminal: No
Illuminated: Non-Illuminated
Life: 100000 Cycles
Manufacturer: Diptronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Direction: Right Angle
Mounting Style: Through Hole
Operating Force: 260 gf
Packaging: Bulk
Product Category: Tactile Switches
Product Type: Tactile Switches
Product: Tactile Switches
Series: DTSA-2
Subcategory: Switches
Switch Function: OFF-(ON)
Termination Style: Solder Pin
Travel: 0.25 mm
Type: Basic Switch
Voltage Rating DC: 12 VDC
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1090 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.