TL061CDR, IC: operational amplifier; 1MHz; Ch: 1; SO8; ±3.5?18VDC,7?36VDC

Фото 1/4 TL061CDR, IC: operational amplifier; 1MHz; Ch: 1; SO8; ±3.5?18VDC,7?36VDC
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.83 руб.
от 30 шт.70 руб.
от 100 шт.56.87 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8017593246
Артикул: TL061CDR
Бренд: Texas Instruments

Описание

The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.

Технические параметры

Amplifier Type J-FET
GBP - Gain Bandwidth Product 1MHz
Iq Per Channel (Typ) 200uA
Maximum Operating Temperature 70В°C
Minimum Operating Temperature 0В°C
Number Of Circuits 1
SR - Slew Rate 3.5 V/us
Supply Voltage - Max 36V, В±3.5V
Supply Voltage - Min 7V
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 86 dB
Dual Supply Voltage: +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 42 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 400 pA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-3.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 200 uA
Operating Supply Voltage: 7 V to 36 V, +/-3.5 V to+/-18 V
Output Current per Channel: 10 mA
Package / Case: SOIC-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: TL061
Shutdown: No Shutdown
SR - Slew Rate: 3.5 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 7 V
Technology: BiFET
Vcm - Common Mode Voltage: Negative Rail+4 V to Positive Rail-4 V
Voltage Gain dB: 75.56 dB
Vos - Input Offset Voltage: 15 mV
Mounting Type Surface Mount
Number of Channels per Chip 1
Package Type SOIC
Pin Count 8
Power Supply Type Dual
Rail to Rail No
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Typical Gain Bandwidth Product 1MHz
Typical Input Voltage Noise Density 42nV/√Hz
Typical Slew Rate 3.5V/µs
Typical Voltage Gain 75.6 dB
Width 3.91mm
Вес, г 0.13

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet TL061CDR
pdf, 1916 КБ
Datasheet TL06xx
pdf, 2482 КБ