ST16C550CQ48-F, 1.2Mbps 2.97V~5.5V transceiver 3/5 TQFP-48(7x7) RS232 ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 330 руб.
Добавить в корзину 1 шт.
на сумму 1 330 руб.
Описание
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
Технические параметры
Maximum Data Rate | 1.5Mbit/s |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | TQFP |
Pin Count | 48 |
Receive FIFO | 16B |
Transmit FIFO | 16B |
Transmitter and Receiver FIFO Counter | Yes |
Typical Operating Supply Voltage | 2.97 → 5.5 V |
Brand: | MaxLinear |
Data Rate: | 1.5 Mb/s |
Description/Function: | UART; 16 byte Tx and Rx FIFOs; Intel bus |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +70 C |
Memory Size: | 16 B |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.3 mA, 3 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Product Category: | UART Interface IC |
Product Type: | UART Interface IC |
Product: | VLIO UARTs |
Series: | ST16C550 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.97 V |
Type: | UART with 16-Byte FIFO |
Data Rate | 1.5MBPS(Mbps) |
Mounting | Surface Mount |
Number of Channels | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.97(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temperature (Max) | 70C |
Operating Temperature (Min) | 0C |
Operating Temperature Classification | Commercial |
Rad Hardened | No |
Receive FIFO | 16(B) |
Supply Current | 3(mA) |
Вес, г | 9.07 |