ACS724LLCTR-50AB-T, 4.5V~5.5V SOIC-8 Current Sensors

ACS724LLCTR-50AB-T, 4.5V~5.5V SOIC-8 Current Sensors
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
от 10 шт.950 руб.
от 30 шт.747 руб.
от 100 шт.625.47 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Номенклатурный номер: 8017602721
Артикул: ACS724LLCTR-50AB-T

Описание

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: SOIC-8
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 4 us
Sensor Type: Current Sense
Series: ACS724
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Linear Hall
Вес, г 0.12

Техническая документация

Datasheet
pdf, 1487 КБ