WR04X8251FTL, 62.5mW ThIck FIlm ResIstors 50V ±100ppm/°C ±1% -55°C~+155°C 8.25kOhm 0402 ChIp ResIstor - Surface Mount

WR04X8251FTL, 62.5mW ThIck FIlm ResIstors 50V ±100ppm/°C ±1% -55°C~+155°C 8.25kOhm 0402 ChIp ResIstor - Surface Mount
Изображения служат только для ознакомления,
см. техническую документацию
8200 шт., срок 7 недель
0.50 руб.
Кратность заказа 100 шт.
от 1000 шт.0.40 руб.
Добавить в корзину 100 шт. на сумму 50 руб.
Альтернативные предложения1
Номенклатурный номер: 8017604087
Артикул: WR04X8251FTL
Бренд: Walsin Technology

Описание

WR Thick Film Resistors Walsin WR Thick Film Resistors feature high reliability, stability, and low assembly costs. These thick film resistors come with high component and equipment reliability, RoHS 2 compliance, and are Halogen-free. The WR thick film general-purpose chip resistors operate at -55°C to 155°C temperature range. These thick film resistors are provided in Cut Tape, MouseReel, and Reel packaging styles. The WR resistors are constructed in a high-grade ceramic body (aluminum oxide). Typical applications include computer and telecom, consumer electrical equipment, and Electronic Data Processing (EDP).

Технические параметры

Application: High Reliability
Brand: Walsin
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: 10000
Manufacturer: Walsin
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: General Purpose Resistor
Вес, г 0.01

Техническая документация

Datasheet
pdf, 931 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.